Vertical FFC/FPC connector featuring 15 positions and 15 circuits. This female connector offers a 0.1-inch pitch and a 2.5A current rating with a 250V voltage rating. Constructed with bronze contacts plated in tin, it boasts a PBT, glass, and polybutylene actuator and a black housing. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 85°C and supports 50 mating cycles. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |