Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole QF-50™ Tray
Molex 90571-2109 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250V |
| Tradename | QF-50™ |
| Height | 26.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 90571-2109 to view detailed technical specifications.
No datasheet is available for this part.