
This 30-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It is compliant with RoHS regulations and is plated with tin. The connector is not radiation hardened and is not compliant with glow wire testing.
Molex 90572-1309 technical specifications.
| Contact Plating | Tin |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 90572-1309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.