18-position, 2-row receptacle connector with 0.05-inch pitch and 0.1-inch row spacing. Features tin-plated bronze contacts, a white housing, and straight orientation. Rated for 250V and 1.2A, with a temperature range of -40°C to 105°C. Supports 26-28AWG wire and offers through-hole and press-fit mounting. RoHS compliant.
Molex 90584-1318 technical specifications.
| Color | White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Picoflex® 90584 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90584-1318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
