20-position, 2-row female receptacle connector with 1.27mm pitch and straight orientation. Features tin-plated bronze contacts, a 1.2A current rating, and a 250V voltage rating. Designed for through-hole and press-fit mounting, with a temperature range of -40°C to 105°C. Housing color is natural, and it supports wire gauges from 26AWG to 28AWG. RoHS compliant and lead-free.
Sign in to ask questions about the Molex 90584-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90584-1320 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Depth | 7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Picoflex® 90584 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90584-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
