26-position, 2-row female receptacle connector with a 0.1-inch row spacing and 0.05-inch pitch. Features straight orientation, through-hole termination, and a 1.2A current rating. Constructed with bronze contacts and tin plating, housed in white UL94 V-0 compliant material. Rated for 250V, operating between -40°C and 105°C, with 30 mating cycles.
Molex 90584-1326 technical specifications.
| Color | White, Natural |
| Contact Current Rating | 1.2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Picoflex® 90584 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90584-1326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.