This 3-position female IDC connector features a brass contact material with a tin plating, suitable for use with 26-27AWG wire. It has a voltage rating of 250V and a pitch of 3.96mm. The connector is packaged in a bag of 2500 units.
Molex 9063039 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Series | 7674 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 9063039 to view detailed technical specifications.
No datasheet is available for this part.