This 14-position, 2-row IDC receptacle connector is rated for 1A and 250V AC. It features a 2.54mm pitch and gold-plated contacts. The connector is packaged in a tray with 1720 units per package. It is compliant with RoHS regulations but the status of Reach SVHC compliance is unknown. The contact material is bronze with a gold plating.
Molex 90635-1143 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1720 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90635 |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90635-1143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.