
This 20-position, 2-row right angle IDC header from Molex features a current rating of 1A and a maximum voltage rating of 250V. It is designed to operate within a temperature range of -25°C to 85°C. The header is made with bronze contacts and features gold plating. It is packaged in a tray with 1320 units per package and has a pitch of 2.54mm. The header is RoHS compliant and Reach SVHC compliant.
Molex 90635-1201 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 90635 |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90635-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.