
20-circuit, 2-row right-angle receptacle for cable mounting, featuring a 2.54mm pitch and 1.27mm QF50 termination. Contacts are bronze/copper alloy with gold plating, rated for 2.5A contact current and 1A overall current, with a 250V AC/DC working voltage. Operating temperature range is -25°C to 85°C, with 300 mating cycles and UL94 V-0 flammability. This RoHS and REACH SVHC compliant component is supplied in trays.
Sign in to ask questions about the Molex 90635-1202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90635-1202 technical specifications.
| Color | Black |
| Contact Current Rating | 2.5A |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2.54mm |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90635 |
| Termination | IDT |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90635-1202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
