This 24-position IDC rectangular connector features a contact material of bronze with a gold plating, supporting a current rating of 1A. It is packaged in a tray with 1080 units per package and is compliant with RoHS regulations. The connector has a pitch of 2.54mm and a voltage rating of 250V AC. It is not glow wire compliant.
Molex 90635-1241 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90635 |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90635-1241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.