
10-contact, 2-row wire-to-board connector with a 2.54mm pitch. Features gold-plated brass/copper alloy contacts and a 2.5A current rating. This male header offers 250V AC voltage rating and operates between -25°C and 85°C. Termination is through-hole, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 90663-1102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90663-1102 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2.54mm |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90663 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90663-1102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.