
This 16-position, 2-row wire-to-board connector features a 2.54mm pitch and straight orientation. It offers a 2.5A current rating and a maximum operating temperature of 85°C, with a voltage rating of 250V AC/DC. The male contacts, made from brass and copper alloys with gold plating, are designed for through-hole termination and support 300 mating cycles. The connector is UL94 V-0 flammability rated and RoHS compliant.
Molex 90663-1162 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Mating Cycles | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90663 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90663-1162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
