
This 6-position through-hole header features a brass contact material with gold plating, a current rating of 1.2A, and a voltage rating of 250V. It is designed for operation between -40°C and 105°C and is compliant with RoHS regulations. The header is available in a bulk packaging quantity of 3000 units and has a pitch of 2.54mm. It is suitable for use in applications where a vertical orientation is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90779 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
