
10-position, 10-circuit male header with vertical, through-hole mounting. Features brass contacts with tin plating, a 1.27mm pitch, and a 1.2A current rating. Operates within a -40°C to 105°C temperature range and has a 250V voltage rating. Black housing and lead-free construction ensure compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90800-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90800 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90800-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
