
4-position, 1.27mm pitch shrouded header for board-to-board applications. Features brass contacts with tin plating, a blade pin contact type, and a 2.4A current rating. Designed for vertical surface mount termination with a 0.085-inch mating length. Operates within a temperature range of -40°C to 105°C and has a voltage rating of 250V. Supplied in a natural color, packaged in a rail/tube for SMD/SMT mounting.
Molex 90814-0804 technical specifications.
| Package/Case | 0804 |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.085inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 2.4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90814 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-0804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.