12-circuit, male, vertical SMT header with a 0.05-inch pitch. Features brass contacts with gold plating, a 1.2A current rating, and a 250V voltage rating. Designed for surface mount termination with a 0.085-inch contact mating length. Operating temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Molex 90814-3012 technical specifications.
| Package/Case | SMD/SMT |
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.085inch |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90814 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-3012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
