
1.27mm pitch wire-to-board connector, featuring a vertical, surface mount header with 10 male contacts. Constructed with brass contacts and gold plating, it offers a 1.2A current rating and a 250V voltage rating. Operating within a -40°C to 105°C temperature range, this RoHS compliant component has a UL94 V-0 flammability rating and is supplied in tape and reel packaging.
Molex 90814-3210 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90814 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-3210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.