
This 12-position vertical SMD header features a 1.27mm pitch and is rated for 1.2A and 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is made with brass contacts that are gold plated and is available in a tape and reel packaging with 600 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 90814 |
| Voltage Rating | 250V |
| RoHS | Compliant |