
This surface mount rectangular connector features 10 contacts with a 1.27mm pitch and a voltage rating of 250V. It is designed for use in applications where a high current rating is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and is available in a tape and reel packaging format with 1800 pieces per reel. The contacts are made of brass with a gold plating and are suitable for use in a variety of applications.
Sign in to ask questions about the Molex 90814-3910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90814-3910 technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 2.4A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 90814 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90814-3910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
