
The Molex 908160022 is a 22-contact HDR Picoflex surface mount connector with a terminal pitch of 1.27mm. It has a straight body orientation and is designed for surface mount applications. The connector has a length of 33.72mm, a depth of 5.47mm, and a height of 8.45mm, with a weight of 1.078g. It can operate between -40°C and 105°C and has a maximum current rating of 1.2A per contact and a maximum voltage rating of 250V.
Molex 908160022 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 33.72 |
| Product Depth (mm) | 5.47 |
| Product Height (mm) | 8.45 |
| Product Weight (g) | 1.078 |
| Type | Picoflex |
| Gender | HDR |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Picoflex® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 908160022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.