
The 908160306 is a 6-contact HDR Picoflex surface mount connector from Molex. It has a terminal pitch of 1.27mm and a body orientation of straight. The connector is designed for surface mount applications and has a maximum operating temperature range of -40 to 105 degrees Celsius. It can handle a maximum current rating of 1.2A per contact and a maximum voltage rating of 250V. The connector is available in a surface mount package type.
Molex 908160306 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 13.4 |
| Product Depth (mm) | 5.47 |
| Product Height (mm) | 8.45 |
| Product Weight (g) | 0.294 |
| Type | Picoflex |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Picoflex® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 908160306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.