
The 908160320 is a 20-contact HDR Picoflex surface mount connector from Molex. It has a terminal pitch of 1.27mm and a body orientation of straight. The connector is designed for surface mount applications and has a product length of 31.18mm, product depth of 5.47mm, and product height of 8.45mm. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum current rating of 1.2A per contact. The connector is rated for 250V and is suitable for use in memory card sockets, such as SD and microSD applications.
Molex 908160320 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 31.18 |
| Product Depth (mm) | 5.47 |
| Product Height (mm) | 8.45 |
| Product Weight (g) | 0.98 |
| Type | Picoflex |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Picoflex® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 908160320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.