
The 908163208 is an 8-contact HDR Picoflex surface mount connector from Molex. It features a terminal pitch of 1.27mm and a body orientation of straight. The connector is designed for surface mount applications and has a product length of 15.94mm, product depth of 5.47mm, and product height of 8.45mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector has a maximum current rating of 1.2A per contact and a maximum voltage rating of 250V.
Molex 908163208 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15.94 |
| Product Depth (mm) | 5.47 |
| Product Height (mm) | 8.45 |
| Product Weight (g) | 0.539 |
| Type | Picoflex |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Picoflex® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 908163208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.