Molex 90858-1254 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 3 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1250 |
| Packaging | Bag |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 90858 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90858-1254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.