
The Molex 908723001 is a 5-contact IDC connector with a right-angle body orientation and cable mount design. It has a terminal pitch of 2.5mm and is rated for 250VAC with a maximum current of 2A per contact. The connector measures 24.87mm in length and 13.5mm in height, with a weight of 1.931g. It operates within a temperature range of -20°C to 120°C.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 24.87 |
| Product Height (mm) | 13.5 |
| Product Weight (g) | 1.931 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 5 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |