Conn Chip SIM RCP 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 91228 |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |