This 6-contact female surface mount connector has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It can withstand a maximum voltage rating of 50V. The connector is designed for surface mount applications and features a straight orientation with a 2.54mm pitch. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |