PCB Connector, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Gender | Female |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |