
Surface mount RJ11 connector with 6 circuits and 6 contacts, featuring a straight, male orientation. Contact material is bronze with gold plating, supporting a current rating of 500mA and a voltage rating of 50V DC. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating. Lead pitch is 2.54mm, and the connector measures 28.3mm in length, 3.1mm in width, and 18.8mm in depth.
Sign in to ask questions about the Molex 91236-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 91236-0002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Length | 28.3mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 91236 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.029242oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 91236-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
