
6-position, 2-row male connector for SD and microSD memory cards. Features gold-plated bronze contacts, 0.5A current rating per contact, and 50V voltage rating. Surface mountable with a 2.54mm pitch and solder termination. Operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 912360001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 28.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 91236 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 912360001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
