
This 7-contact IDC cable mount connector features a terminal pitch of 2.5mm and a termination method of IDT. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is designed for use with a maximum voltage rating of 32V and a maximum current rating of 4A per contact.
Sign in to ask questions about the Molex 914910047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 914910047 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 7 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 32V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 914910047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.