Conn Lane Link RCP 73 POS 1.5mm Solder RA SMD 73 Terminal 1 Port LaneLink™ T/R
Molex 91525-8263 technical specifications.
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Number of Circuits | 73 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 91525 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91525-8263 to view detailed technical specifications.
No datasheet is available for this part.