This 60-position connector features copper alloy contacts with a tin plating and a current rating of 6A. It has a voltage rating of 250V and is packaged in a tray with 10800 pieces per unit. The connector has a pitch of 5mm and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 91627-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6A |
| Number of Positions | 60 |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 91627 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91627-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.