
This 34-position rectangular connector features a single row and 2.5mm pitch, with a current rating of 4A and a voltage rating of 32V AC. It is manufactured by Molex and is RoHS compliant. The connector is packaged in a tray with 8100 units per package.
Sign in to ask questions about the Molex 91716-0502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 91716-0502 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4A |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Package Quantity | 8100 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 91716 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91716-0502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.