This rectangular connector features a contact material of bronze with tin plating, a current rating of 4A, and a voltage rating of 32V AC. It is packaged in a tray with 5400 units per package. The connector is RoHS compliant and has a pitch of 2.5mm. It is not compliant with glow wire standards.
Molex 91716-1501 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Package Quantity | 5400 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 91716 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91716-1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.