The 91716-2503 connector features 64 positions with a 2.5mm pitch, supporting up to 4A of current and 32V AC. It is packaged in a tray with 4050 units per package. The connector's contacts are made of bronze with a tin plating, and it is compliant with RoHS regulations.
Sign in to ask questions about the Molex 91716-2503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 91716-2503 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4A |
| Number of Positions | 64 |
| Package Quantity | 4050 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 91716 |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91716-2503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.