The 917162002 is a 7-contact IDC connector with a female gender and a right-angle body orientation. It is designed for cable mount applications and features a termination method of IDT. The connector has a maximum operating temperature range of -20 to 120°C and a maximum voltage rating of 32VAC. It also has a maximum current rating of 4 amps per contact.
Molex 917162002 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 32VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.