Conn IDC Connector F 8 POS 2.5mm IDT RA Cable Mount
Molex 917162514 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.