This Molex IDC connector features 10 contacts with a terminal pitch of 2.5mm and a right angle body orientation. It is designed for cable mount applications and has a maximum current rating of 4 amps per contact and a maximum voltage rating of 32VAC. The connector is suitable for use in a variety of applications where a reliable and efficient connection is required.
Molex 917163504 technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 32VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.