
This connector features a contact material of bronze with a tin plating, and is rated for 2A of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is designed for use in applications with a maximum voltage rating of 250V AC. It is available in a right-angle orientation and is packaged in a tray with 10800 units per package. The connector has 26 positions and a pitch of 5mm, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 91717-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 91717 |
| Termination | IDT |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91717-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.