0.50mm Pitch LaneLink I/O Latch Receptacle, 4 Lane, InfiniBand, Cx4 Ethernet, 8 Circuits, Tray, Rear Mounts, Foam...
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 25 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 91804 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |