
25-position, 2-row right-angle receptacle for telecom and datacom applications. Features gold-plated bronze contacts with a 1.5mm pitch, designed for surface mount termination. Rated for 30V AC and 500mA, with a temperature range of -20°C to 60°C. This low halogen, RoHS compliant connector is supplied in trays of 320 units.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 24.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 91804 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |