This Molex 91804-0451 contact is a 25-position, 2-row, right angle crimp IDC contact with a current rating of 500mA and a voltage rating of 30V AC. It features gold plating and is RoHS compliant. The contact is suitable for use in temperatures ranging from -20°C to 60°C. It is packaged in a tray with 320 contacts per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 91804 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |