The Molex 91804-8412 is a modular RJ11 connector with 8 positions and 25 circuits. It has a current rating of 500mA and a voltage rating of 30V AC. The connector is designed to operate within a temperature range of -20 to 60°C. It is available in tape and reel packaging with 360 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 25 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 91804 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |