This 8-position, 2-row, right angle connector features 25 circuits and is rated for 500mA and 30V AC. It has a pitch of 0.5mm and is terminated with solder. The connector is packaged in tape and reel format with 300 pieces per package. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 25 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | 91804 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |