This rectangular connector features 2 contacts and a current rating of 500mA. It is compliant with Glow Wire and Reach SVHC regulations, as well as RoHS. The connector is available in a bulk packaging quantity of 1000 units, with a pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 91813-9002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 500mA |
| Glow Wire Compliant | Compliant |
| Number of Circuits | 25 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 91813 |
| RoHS | Compliant |
Download the complete datasheet for Molex 91813-9002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.