Conn Housing F 8 POS 5.08mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |