Molex 91816-0010 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Glow Wire Compliant | Compliant |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1872 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 91816 |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 91816-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.