Conn Unshrouded Header M/F 3 POS 10.06mm Solder ST Thru-Hole
Molex 9185954 technical specifications.
| Contact Plating | Tin |
| Depth | 6.2mm |
| Housing Color | Natural |
| Length | 27.36mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 10.06mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.